TDK 220nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- RS Stock No.:
- 903-9215
- Mfr. Part No.:
- C3225X7T2W224K200AA
- Brand:
- TDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9215
- Mfr. Part No.:
- C3225X7T2W224K200AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 220nF | |
| Voltage | 450V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7T | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2mm | |
| Series | C | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 450V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2mm | ||
Series C | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
