TDK 47nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
903-9183
Mfr. Part No.:
C3216X7T2J473K160AC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

47nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

C

Suppression Class

Class II

Terminal Type

Solder

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C