TDK 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 903-4677
- Mfr. Part No.:
- CGA4C2C0G2A102J060AA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 100 units)*
£3.90
(exc. VAT)
£4.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.039 | £3.90 |
| 500 - 900 | £0.037 | £3.70 |
| 1000 - 2400 | £0.035 | £3.50 |
| 2500 - 4900 | £0.033 | £3.30 |
| 5000 + | £0.029 | £2.90 |
*price indicative
- RS Stock No.:
- 903-4677
- Mfr. Part No.:
- CGA4C2C0G2A102J060AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 1nF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | CGA | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series CGA | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
