KEMET 150nF MLCC, 50V dc V, ±10% , Axial
- RS Stock No.:
- 896-6800
- Mfr. Part No.:
- C410C154K5N5TAAUTO
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 896-6800
- Mfr. Part No.:
- C410C154K5N5TAAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150nF | |
| Voltage | 50V dc | |
| Mounting Type | Axial | |
| Dielectric | X8L | |
| Tolerance | ±10% | |
| Dimensions | 2.31 x 4.32mm | |
| Height | 4.32mm | |
| Series | Aximax 400 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +150°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150nF | ||
Voltage 50V dc | ||
Mounting Type Axial | ||
Dielectric X8L | ||
Tolerance ±10% | ||
Dimensions 2.31 x 4.32mm | ||
Height 4.32mm | ||
Series Aximax 400 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
KEMETs Aximax conformally coated axial through-hole ceramic capacitors in Ultra-Stable X8R dielectric feature a 150°C maximum operating temperature, offering the latest in high temperature dielectric technology and reliability for extreme temperature applications. It offers the same temperature capability as conventional X8R, but without the capacitance loss due to applied DC voltage. Ultra-Stable X8R exhibits no change in capacitance with respect to voltage and boasts a minimal change in capacitance with reference to ambient temperature. It is a suitable replacement for higher capacitance and larger footprint devices that fail to offer capacitance stability. Capacitance change with respect to temperature is limited to ±15% from −55°C to 150°C.
