KYOCERA AVX 47pF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 888-2346
- Mfr. Part No.:
- 08051A470KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-2346
- Mfr. Part No.:
- 08051A470KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 2.01 x 1.25 x 0.71mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 0.71mm | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 2.01 x 1.25 x 0.71mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.71mm | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class I | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- US
