KYOCERA AVX 4.7μF MLCC, 6.3V dc V, ±20% , SMD

Stock information currently inaccessible
RS Stock No.:
888-2248
Mfr. Part No.:
06036D475MAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Suppression Class

Class II

Terminal Type

Surface Mount

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy