KYOCERA AVX 5.6nF MLCC, 100V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
888-2128
Mfr. Part No.:
06031C562KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

5.6nF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.81 x 0.86mm

Length

1.6mm

Depth

0.81mm

Height

0.86mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy