KYOCERA AVX 1nF MLCC, 100V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-1658
Mfr. Part No.:
12061C102JAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Suppression Class

Class II

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US