KYOCERA AVX 15pF MLCC, 100V dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
888-1633
Mfr. Part No.:
12061A150JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

15pF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.2 x 1.6 x 0.94mm

Length

3.2mm

Depth

1.6mm

Height

0.94mm

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class I

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy