KYOCERA AVX 10μF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 888-1563
- Mfr. Part No.:
- 08056D106MAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-1563
- Mfr. Part No.:
- 08056D106MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 2.01 x 1.25 x 1.3mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 1.3mm | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 2.01 x 1.25 x 1.3mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 1.3mm | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- US
