KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 888-0801
- Mfr. Part No.:
- CKR06BX105KR
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 888-0801
- Mfr. Part No.:
- CKR06BX105KR
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Dimensions | 7.37 x 7.37 x 2.29mm | |
| Length | 7.37mm | |
| Depth | 7.37mm | |
| Height | 2.29mm | |
| Series | CK | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Dimensions 7.37 x 7.37 x 2.29mm | ||
Length 7.37mm | ||
Depth 7.37mm | ||
Height 2.29mm | ||
Series CK | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Non Compliant
- COO (Country of Origin):
- US
