KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole

Stock information currently inaccessible
RS Stock No.:
888-0756
Mfr. Part No.:
CK05BX332K
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

3.3nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4.83 x 4.83 x 2.29mm

Length

4.83mm

Depth

4.83mm

Height

2.29mm

Series

CK

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Non Compliant

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy