KYOCERA AVX 120pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole
- RS Stock No.:
- 888-0712
- Mfr. Part No.:
- CK05BX121K
- Brand:
- KYOCERA AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 888-0712
- Mfr. Part No.:
- CK05BX121K
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KYOCERA AVX | |
Capacitance | 120pF | |
Voltage | 200V dc | |
Mounting Type | Through Hole | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 4.83 x 4.83 x 2.29mm | |
Length | 4.83mm | |
Depth | 4.83mm | |
Height | 2.29mm | |
Series | CK | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Radial | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand KYOCERA AVX | ||
Capacitance 120pF | ||
Voltage 200V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.83 x 4.83 x 2.29mm | ||
Length 4.83mm | ||
Depth 4.83mm | ||
Height 2.29mm | ||
Series CK | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
- COO (Country of Origin):
- US
CK Series
The AVX CK Series of Radial leaded capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.
X7R Dielectric
Suitable for bypass, decoupling, filtering, sample and hold and timing circuits