KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-0700
Mfr. Part No.:
CK05BX104K
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

4.83 x 4.83 x 2.29mm

Length

4.83mm

Depth

4.83mm

Height

2.29mm

Series

CK

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Radial

Non Compliant