KYOCERA AVX 3.9pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±0.1pF , SMD
- RS Stock No.:
- 887-6631
- Mfr. Part No.:
- AQ147M3R9BAJME
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-6631
- Mfr. Part No.:
- AQ147M3R9BAJME
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 3.9pF | |
| Voltage | 500V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±0.1pF | |
| Dimensions | 2.79 x 2.79 x 2.59mm | |
| Length | 2.79mm | |
| Depth | 2.79mm | |
| Height | 2.59mm | |
| Series | AQ | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 3.9pF | ||
Voltage 500V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±0.1pF | ||
Dimensions 2.79 x 2.79 x 2.59mm | ||
Length 2.79mm | ||
Depth 2.79mm | ||
Height 2.59mm | ||
Series AQ | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Non Compliant
- COO (Country of Origin):
- US
