KYOCERA AVX 1pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±0.1pF , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
887-6628
Mfr. Part No.:
AQ147M1R0BAJWE
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1pF

Voltage

500V dc

Mounting Type

Surface Mount

Tolerance

±0.1pF

Dimensions

2.79 x 2.79 x 2.59mm

Length

2.79mm

Depth

2.79mm

Height

2.59mm

Series

AQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+175°C

Terminal Type

Surface Mount

Non Compliant

COO (Country of Origin):
US