KYOCERA AVX 27pF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
887-6622
Mfr. Part No.:
AQ147M270JAJWE
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

27pF

Voltage

500V dc

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

2.79 x 2.79 x 2.59mm

Length

2.79mm

Depth

2.79mm

Height

2.59mm

Series

AQ

Maximum Operating Temperature

+175°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Non Compliant