KYOCERA AVX 470nF MLCC, 250V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
887-6577
Mfr. Part No.:
1825PC474KAZ1A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

470nF

Voltage

250V dc

Package/Case

1825 (4564M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 6.34 x 2mm

Length

4.5mm

Depth

2mm

Height

6.34mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy