KYOCERA AVX 10nF MLCC, 2kV dc V, ±10% , SMD
- RS Stock No.:
- 887-6565
- Mfr. Part No.:
- 1825GC103KAT1A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 887-6565
- Mfr. Part No.:
- 1825GC103KAT1A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Package/Case | 1825 (4564M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 6.4 x 2.54mm | |
| Length | 4.5mm | |
| Depth | 6.4mm | |
| Height | 2.54mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 10nF | ||
Voltage 2kV dc | ||
Package/Case 1825 (4564M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 6.4 x 2.54mm | ||
Length 4.5mm | ||
Depth 6.4mm | ||
Height 2.54mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- US
AVX High Voltage 1825 MLCC series
AVX 1825 Series high-voltage ceramic multilayer capacitors are Compact in size and offer high Value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature
gradient during heating or cooling cycles should not exceed 4ºC per
second. The preheat temperature must be within 50ºC of the Peak
temperature reached by the ceramic bodies through the soldering process.
1825 Range
Note
Sorted in order of dielectric, voltage then capacitance.
