KYOCERA AVX 100nF MLCC, 1kV dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
887-6561
Mfr. Part No.:
1825AC104KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

100nF

Voltage

1kV dc

Package/Case

1825 (4564M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 6.4 x 2.54mm

Length

4.5mm

Depth

6.4mm

Height

2.54mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
US

AVX High Voltage 1825 MLCC series


AVX 1825 Series high-voltage ceramic multilayer capacitors are Compact in size and offer high Value and low leakage, low ESR at high frequencies. These capacitors are suited to applications such as snubbers in high frequency convertors resonators in SMPS, and high voltage coupling/dc blocking. The temperature

gradient during heating or cooling cycles should not exceed 4ºC per

second. The preheat temperature must be within 50ºC of the Peak

temperature reached by the ceramic bodies through the soldering process.

1825 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy