KYOCERA AVX 1.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10%

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-6410
Mfr. Part No.:
SXP21C125KAA
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

1.2µF

Voltage

100V dc

Dielectric

VHT

Tolerance

±10%

Dimensions

11.4 x 5.08 x 11.4mm

Length

11.4mm

Depth

5.08mm

Height

11.4mm

Series

SXP

Terminal Type

Radial

Non Compliant

COO (Country of Origin):
US

AVX SXP Series


The SXP series of encapsulated radial leaded MLC capacitors from AVX are designed for use in high temperature applications.
This series of capacitor is ideal for down-hole oil exploration, including logging while drilling, geophysical probes, as well as space, aerospace and hybrid automotive applications.

Suitable for temperatures up to 200°C
Low ESR, Low ESL
Low DC leakage
Excellent high frequency performance


X7R Dielectric