KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , Through Hole

Stock information currently inaccessible
RS Stock No.:
887-6366
Mfr. Part No.:
SR301E105MAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1µF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

Z5U

Tolerance

±20%

Dimensions

7.62 x 3.81 x 7.62mm

Length

7.62mm

Depth

3.81mm

Height

7.62mm

Series

SR

Suppression Class

Class I, Class II

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

+10°C

Terminal Type

Radial

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy