KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
887-6322
Mfr. Part No.:
SR215C103JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±5%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Maximum Operating Temperature

+125°C

Suppression Class

Class I, Class II

Minimum Operating Temperature

-55°C

Terminal Type

Radial