KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Stock information currently inaccessible
RS Stock No.:
887-6256
Mfr. Part No.:
SR211A102JAA
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1nF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

5.08 x 3.17 x 5.08mm

Length

5.08mm

Depth

3.17mm

Height

5.08mm

Series

SR

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I, Class II

Terminal Type

Radial

Non Compliant

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy