KYOCERA AVX 180pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
887-6155
Mfr. Part No.:
SR151A181JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

180pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Terminal Type

Radial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Suppression Class

Class I, Class II