KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
887-6098
Mfr. Part No.:
SA105C103JAR
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±5%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

SA

Suppression Class

Class I, Class II

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Axial

COO (Country of Origin):
US

SA Series


The AVX SA Series of Axial multilayer capacitors provide industry standard models to your applications. Available in a wide variety of Voltages, capacitance and tolerance. All ceramic models are highly reliable and excellent quality.

Case material: Epoxy
Lead Material: Solderable

Dielectric:
A = C0G (NP0)
C = X7R
D = X5R
E = Z5U