KYOCERA AVX 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20%
- RS Stock No.:
- 887-5916
- Mfr. Part No.:
- MD015E103MAB
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 887-5916
- Mfr. Part No.:
- MD015E103MAB
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10nF | |
| Voltage | 50V dc | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 6.6 x 2.54 x 3.43mm | |
| Length | 6.6mm | |
| Depth | 2.54mm | |
| Height | 3.43mm | |
| Series | MD | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +85°C | |
| Suppression Class | Class I, Class II | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10nF | ||
Voltage 50V dc | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 6.6 x 2.54 x 3.43mm | ||
Length 6.6mm | ||
Depth 2.54mm | ||
Height 3.43mm | ||
Series MD | ||
Terminal Type Radial | ||
Maximum Operating Temperature +85°C | ||
Suppression Class Class I, Class II | ||
Minimum Operating Temperature +10°C | ||
- COO (Country of Origin):
- US
