Murata 22μF MLCC, 10V dc V, ±20% , SMD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
885-1663
Mfr. Part No.:
GRM219B31A226MEA0D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

22µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

B

Tolerance

±20%

Dimensions

2 x 1.25 x 0.85mm

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

GRM

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-25°C