Murata 1μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 885-1651
- Mfr. Part No.:
- GRM216B31C105KA87D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 50 units)*
£3.15
(exc. VAT)
£3.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.063 | £3.15 |
| 250 - 1200 | £0.056 | £2.80 |
| 1250 - 1950 | £0.052 | £2.60 |
| 2000 - 3950 | £0.049 | £2.45 |
| 4000 + | £0.047 | £2.35 |
*price indicative
- RS Stock No.:
- 885-1651
- Mfr. Part No.:
- GRM216B31C105KA87D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1µF | |
| Voltage | 16V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.6mm | |
| Series | GRM | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1µF | ||
Voltage 16V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.6mm | ||
Series GRM | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Surface Mount | ||
