Murata 2.2μF MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 884-7150
- Mfr. Part No.:
- GRM188B30J225KE18D
- Brand:
- Murata
Bulk discount available
Subtotal (1 pack of 100 units)*
£2.30
(exc. VAT)
£2.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | £0.023 | £2.30 |
| 500 - 2400 | £0.022 | £2.20 |
| 2500 - 3900 | £0.021 | £2.10 |
| 4000 - 7900 | £0.02 | £2.00 |
| 8000 + | £0.019 | £1.90 |
*price indicative
- RS Stock No.:
- 884-7150
- Mfr. Part No.:
- GRM188B30J225KE18D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2µF | ||
Voltage 6.3V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
