Murata 16pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 883-6832
- Mfr. Part No.:
- GRM1882C1H160JA01D
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 883-6832
- Mfr. Part No.:
- GRM1882C1H160JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 16pF | |
| Voltage | 50V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | CH | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 16pF | ||
Voltage 50V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric CH | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Related links
- Murata 16pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 3.9nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 39pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 470pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Murata 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
