Vishay 470pF Multilayer Ceramic Capacitor MLCC, 250V ac V, ±10% , SMD
- RS Stock No.:
- 880-6988
- Mfr. Part No.:
- VJ2008Y471KXUSTX1
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-6988
- Mfr. Part No.:
- VJ2008Y471KXUSTX1
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 470pF | |
| Voltage | 250V ac | |
| Package/Case | 2008 (5020M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 2.03 x 2.18mm | |
| Length | 5.08mm | |
| Depth | 2.03mm | |
| Height | 2.18mm | |
| Series | VJ | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 470pF | ||
Voltage 250V ac | ||
Package/Case 2008 (5020M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.08 x 2.03 x 2.18mm | ||
Length 5.08mm | ||
Depth 2.03mm | ||
Height 2.18mm | ||
Series VJ | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
