KEMET 1.5μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 877-2059
- Mfr. Part No.:
- C1812R155K5RAC
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2059
- Mfr. Part No.:
- C1812R155K5RAC
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 1.5µF | |
| Voltage | 50V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 1.9mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1.9mm | |
| Series | G or R Series - 175°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 1.5µF | ||
Voltage 50V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 1.9mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.9mm | ||
Series G or R Series - 175°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
- COO (Country of Origin):
- MX
