KEMET 270nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 877-2037
- Mfr. Part No.:
- C0805R274K5RACT250
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 877-2037
- Mfr. Part No.:
- C0805R274K5RACT250
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 270nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | G or R Series - 175°C | |
| Maximum Operating Temperature | +175°C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class II | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 270nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series G or R Series - 175°C | ||
Maximum Operating Temperature +175°C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
