Vishay 15pF Multilayer Ceramic Capacitor MLCC, 7.2kV dc V, ±2% , SMD
- RS Stock No.:
- 875-4916
- Mfr. Part No.:
- VJ3838D150GXSMW
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-4916
- Mfr. Part No.:
- VJ3838D150GXSMW
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 15pF | |
| Voltage | 7.2kV dc | |
| Package/Case | 3838 (9696M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±2% | |
| Dimensions | 9.14 x 9.14 x 3mm | |
| Length | 9.14mm | |
| Depth | 9.14mm | |
| Height | 3mm | |
| Series | VJ Quad HIFREQ | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 15pF | ||
Voltage 7.2kV dc | ||
Package/Case 3838 (9696M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±2% | ||
Dimensions 9.14 x 9.14 x 3mm | ||
Length 9.14mm | ||
Depth 9.14mm | ||
Height 3mm | ||
Series VJ Quad HIFREQ | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
