Vishay 5.1pF Multilayer Ceramic Capacitor MLCC, 3.6kV dc V, ±0.1pF , SMD
- RS Stock No.:
- 875-4875
- Mfr. Part No.:
- VJ2525D5R1BXWMW
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 875-4875
- Mfr. Part No.:
- VJ2525D5R1BXWMW
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 5.1pF | |
| Voltage | 3.6kV dc | |
| Package/Case | 2525 (6464M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±0.1pF | |
| Dimensions | 6.35 x 6.35 x 2.59mm | |
| Length | 6.35mm | |
| Depth | 6.35mm | |
| Height | 2.59mm | |
| Series | VJ Quad HIFREQ | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 5.1pF | ||
Voltage 3.6kV dc | ||
Package/Case 2525 (6464M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.1pF | ||
Dimensions 6.35 x 6.35 x 2.59mm | ||
Length 6.35mm | ||
Depth 6.35mm | ||
Height 2.59mm | ||
Series VJ Quad HIFREQ | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
