Vishay 0.5pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.05pF , SMD
- RS Stock No.:
- 875-4825
- Mfr. Part No.:
- VJ0505D0R5VXPAJ
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 875-4825
- Mfr. Part No.:
- VJ0505D0R5VXPAJ
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 0.5pF | |
| Voltage | 250V dc | |
| Package/Case | 0505 (1212M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G, NP0 | |
| Tolerance | ±0.05pF | |
| Dimensions | 1.4 x 1.4 x 1.45mm | |
| Length | 1.4mm | |
| Depth | 1.4mm | |
| Height | 1.45mm | |
| Series | VJ Quad HIFREQ | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 0.5pF | ||
Voltage 250V dc | ||
Package/Case 0505 (1212M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G, NP0 | ||
Tolerance ±0.05pF | ||
Dimensions 1.4 x 1.4 x 1.45mm | ||
Length 1.4mm | ||
Depth 1.4mm | ||
Height 1.45mm | ||
Series VJ Quad HIFREQ | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
