Vishay 0.4pF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±0.05pF , SMD

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
875-4821
Mfr. Part No.:
VJ0505D0R4VXPAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

0.4pF

Voltage

250V dc

Package/Case

0505 (1212M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.05pF

Dimensions

1.4 x 1.4 x 1.45mm

Length

1.4mm

Depth

1.4mm

Height

1.45mm

Series

VJ Quad HIFREQ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount