KEMET 3.3nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Axial
- RS Stock No.:
- 870-7122
- Mfr. Part No.:
- C430C332J1G5TA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-7122
- Mfr. Part No.:
- C430C332J1G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3nF | |
| Voltage | 100V dc | |
| Mounting Type | Axial | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.81 x 7.37mm | |
| Length | 7.37mm | |
| Series | Aximax 400 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3nF | ||
Voltage 100V dc | ||
Mounting Type Axial | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.81 x 7.37mm | ||
Length 7.37mm | ||
Series Aximax 400 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
