KEMET 330pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
870-7018
Mfr. Part No.:
C315C331J1G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

3.81 x 2.54 x 5.33mm

Length

3.81mm

Depth

2.54mm

Height

5.33mm

Series

Goldmax 300

Maximum Operating Temperature

+125°C

Lead Spacing

2.54 mm

Minimum Operating Temperature

-55°C

COO (Country of Origin):
MX

Kemet C315 Series


Kemet C315 multilayer ceramic capacitors are moulded and conformal coated with radial leads. The C315 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C315 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.

Dielectric materials available: C0G, X7R or Z5U
Radial leads
High temperature rating


X7R Dielectric