KEMET 82nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-5185
Mfr. Part No.:
C1206C823K1RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

82nF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.78mm

Length

3.2mm

Depth

1.6mm

Height

0.78mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MX