KEMET 220pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Axial

Unavailable
RS will no longer stock this product.
RS Stock No.:
870-4274
Mfr. Part No.:
C410C221J1G5TA
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

220pF

Voltage

100V dc

Mounting Type

Axial

Dielectric

C0G, NP0

Tolerance

±5%

Dimensions

2.54 x 4.32mm

Length

4.32mm

Series

Aximax 400

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C