KEMET 6.8μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 870-4189
- Mfr. Part No.:
- C350C685K5R5TA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-4189
- Mfr. Part No.:
- C350C685K5R5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 6.8µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 12.7 x 5.08 x 14.22mm | |
| Length | 12.7mm | |
| Depth | 5.08mm | |
| Height | 14.22mm | |
| Series | Goldmax 300 | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 10.16 mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 6.8µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 12.7 x 5.08 x 14.22mm | ||
Length 12.7mm | ||
Depth 5.08mm | ||
Height 14.22mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 10.16 mm | ||
Minimum Operating Temperature -55°C | ||
