KEMET 3.3μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 870-4160
- Mfr. Part No.:
- C340C335M5U5TA
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£19.22
(exc. VAT)
£23.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £1.922 | £19.22 |
| 50 - 90 | £1.634 | £16.34 |
| 100 - 240 | £1.443 | £14.43 |
| 250 - 490 | £1.249 | £12.49 |
| 500 + | £1.153 | £11.53 |
*price indicative
- RS Stock No.:
- 870-4160
- Mfr. Part No.:
- C340C335M5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 10.16 x 3.81 x 11.68mm | |
| Length | 10.16mm | |
| Depth | 3.81mm | |
| Height | 11.68mm | |
| Series | Goldmax 300 | |
| Maximum Operating Temperature | +85°C | |
| Lead Spacing | 5.08 mm | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3.3µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 10.16 x 3.81 x 11.68mm | ||
Length 10.16mm | ||
Depth 3.81mm | ||
Height 11.68mm | ||
Series Goldmax 300 | ||
Maximum Operating Temperature +85°C | ||
Lead Spacing 5.08 mm | ||
Minimum Operating Temperature +10°C | ||
