KEMET 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , Through Hole
- RS Stock No.:
- 870-4028
- Mfr. Part No.:
- C330C103J1G5TA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-4028
- Mfr. Part No.:
- C330C103J1G5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 10nF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 7.62 x 3.81 x 9.14mm | |
| Length | 7.62mm | |
| Depth | 3.81mm | |
| Height | 9.14mm | |
| Series | Goldmax 300 | |
| Lead Spacing | 5.08 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 10nF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 7.62 x 3.81 x 9.14mm | ||
Length 7.62mm | ||
Depth 3.81mm | ||
Height 9.14mm | ||
Series Goldmax 300 | ||
Lead Spacing 5.08 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
