KEMET 68nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , Through Hole
- RS Stock No.:
- 870-4012
- Mfr. Part No.:
- C322C683M5U5TA
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 870-4012
- Mfr. Part No.:
- C322C683M5U5TA
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 68nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | Z5U | |
| Tolerance | ±20% | |
| Dimensions | 5.08 x 3.18 x 6.6mm | |
| Length | 5.08mm | |
| Depth | 3.18mm | |
| Height | 6.6mm | |
| Series | Goldmax 300 | |
| Lead Spacing | 5.08 mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 68nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric Z5U | ||
Tolerance ±20% | ||
Dimensions 5.08 x 3.18 x 6.6mm | ||
Length 5.08mm | ||
Depth 3.18mm | ||
Height 6.6mm | ||
Series Goldmax 300 | ||
Lead Spacing 5.08 mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature +10°C | ||
