KEMET 2.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
869-5690
Mfr. Part No.:
C0805C275K8PACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

2.7µF

Voltage

10V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.95mm

Length

2mm

Depth

1.25mm

Height

0.95mm

Series

C

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C