KEMET 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , SMD
- RS Stock No.:
- 869-2118
- Mfr. Part No.:
- C0805C104Z5UACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 869-2118
- Mfr. Part No.:
- C0805C104Z5UACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | Z5U | |
| Tolerance | -20 → +80% | |
| Dimensions | 2 x 1.25 x 0.78mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.78mm | |
| Series | C | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | +10°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric Z5U | ||
Tolerance -20 → +80% | ||
Dimensions 2 x 1.25 x 0.78mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.78mm | ||
Series C | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature +10°C | ||
