KEMET 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Bulk discount available

Subtotal (1 pack of 4000 units)*

£84.00

(exc. VAT)

£100.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
4000 - 8000£0.021£84.00
12000 +£0.02£80.00

*price indicative

RS Stock No.:
869-2073
Mfr. Part No.:
C0805C103M5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

2 x 1.25 x 0.78mm

Length

2mm

Depth

1.25mm

Height

0.78mm

Series

C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C