KEMET 150pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , Through Hole
- RS Stock No.:
- 869-1395
- Mfr. Part No.:
- ACR05D151KGS
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £12.25 |
| 10 - 24 | £10.42 |
| 25 - 49 | £9.19 |
| 50 + | £7.96 |
*price indicative
- RS Stock No.:
- 869-1395
- Mfr. Part No.:
- ACR05D151KGS
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 150pF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 5.08 x 2.54 x 5.08mm | |
| Length | 5.08mm | |
| Depth | 2.54mm | |
| Height | 5.08mm | |
| Series | ACR | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Lead Spacing | 5.08 mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 150pF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 5.08 x 2.54 x 5.08mm | ||
Length 5.08mm | ||
Depth 2.54mm | ||
Height 5.08mm | ||
Series ACR | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Lead Spacing 5.08 mm | ||
